
T356L107K016AT | |
|---|---|
DigiKey Part Number | 399-3673-ND |
Manufacturer | |
Manufacturer Product Number | T356L107K016AT |
Description | CAP TANT 100UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T356L107K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.350" Dia (8.90mm) |
Part Status Active | Height - Seated (Max) 0.713" (18.10mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code L |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 800mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,93000 € | 19,93 € |
| 10 | 15,95800 € | 159,58 € |
| 50 | 14,37020 € | 718,51 € |
| 100 | 13,87830 € | 1.387,83 € |
| 500 | 13,04506 € | 6.522,53 € |
| Unit Price without VAT: | 19,93000 € |
|---|---|
| Unit Price with VAT: | 23,71670 € |

