22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
T356-ULTRADIP

T356K226K035AT

DigiKey Part Number
399-3670-ND
Manufacturer
Manufacturer Product Number
T356K226K035AT
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356K226K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.350" Dia (8.90mm)
Part Status
Active
Height - Seated (Max)
0.610" (15.50mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
K
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,00000 €10,00 €
107,66200 €76,62 €
506,72780 €336,39 €
1006,43870 €643,87 €
5005,94890 €2.974,45 €
1.0005,79712 €5.797,12 €
Manufacturers Standard Package
Unit Price without VAT:10,00000 €
Unit Price with VAT:11,90000 €