Parametric Equivalent
Parametric Equivalent

T356J685M050AS | |
|---|---|
DigiKey Part Number | 399-T356J685M050AS-ND |
Manufacturer | |
Manufacturer Product Number | T356J685M050AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356J685M050AS Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.331" Dia (8.40mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 50 V | Manufacturer Size Code T356J |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356J685M050AT | KEMET | 0 | 399-T356J685M050AT-ND | 5,94170 € | Parametric Equivalent |
| T356J685M050AT7301 | KEMET | 0 | 399-T356J685M050AT7301TR-ND | 5,04203 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,46710 € | 646,71 € |
| Unit Price without VAT: | 6,46710 € |
|---|---|
| Unit Price with VAT: | 7,69585 € |



