
T356J685K050AT | |
|---|---|
DigiKey Part Number | 399-3668-ND |
Manufacturer | |
Manufacturer Product Number | T356J685K050AT |
Description | CAP TANT 6.8UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 50 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356J685K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.331" Dia (8.40mm) |
Part Status Active | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code J |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,70000 € | 9,70 € |
| 10 | 7,41500 € | 74,15 € |
| 50 | 6,50260 € | 325,13 € |
| 100 | 6,22030 € | 622,03 € |
| 500 | 5,74218 € | 2.871,09 € |
| 1.000 | 5,59401 € | 5.594,01 € |
| Unit Price without VAT: | 9,70000 € |
|---|---|
| Unit Price with VAT: | 11,54300 € |

