T356J336K025AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 24
Unit Price: 10,51000 €
Datasheet

Similar


Vishay Sprague
In Stock: 92
Unit Price: 5,71000 €
Datasheet
33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356J336K025AS

DigiKey Part Number
399-1346-ND
Manufacturer
Manufacturer Product Number
T356J336K025AS
Description
CAP TANT 33UF 10% 25V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356J336K025AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.331" Dia (8.40mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
J
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,18610 €718,61 €
Manufacturers Standard Package
Unit Price without VAT:7,18610 €
Unit Price with VAT:8,55146 €