15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356J156K035AT

DigiKey Part Number
399-3664-ND
Manufacturer
Manufacturer Product Number
T356J156K035AT
Description
CAP TANT 15UF 10% 35V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356J156K035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.331" Dia (8.40mm)
Part Status
Active
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
J
Voltage - Rated
35 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAP156K050CCSKYOCERA AVX459478-TAP156K050CCS-ND7,23000 €Upgrade
199D156X9035E6V1E3Vishay Sprague88199D156X9035E6V1E3-ND5,49000 €Similar
In-Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,00000 €10,00 €
107,66200 €76,62 €
506,72780 €336,39 €
1006,43870 €643,87 €
5005,94890 €2.974,45 €
1.0005,79712 €5.797,12 €
Manufacturers Standard Package
Unit Price without VAT:10,00000 €
Unit Price with VAT:11,90000 €