Direct
Similar

T356J107K010AS | |
|---|---|
DigiKey Part Number | 399-1322-ND |
Manufacturer | |
Manufacturer Product Number | T356J107K010AS |
Description | CAP TANT 100UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 10 V Radial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356J107K010AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.331" Dia (8.40mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | J | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,18610 € | 718,61 € |
| Unit Price without VAT: | 7,18610 € |
|---|---|
| Unit Price with VAT: | 8,55146 € |



