


T356H686K010AT | |
|---|---|
DigiKey Part Number | 399-3662-ND |
Manufacturer | |
Manufacturer Product Number | T356H686K010AT |
Description | CAP TANT 68UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356H686K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.299" Dia (7.60mm) |
Part Status Active | Height - Seated (Max) 0.469" (11.90mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,60956 € | 2.304,78 € |
| Unit Price without VAT: | 4,60956 € |
|---|---|
| Unit Price with VAT: | 5,48538 € |

