47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
T356-ULTRADIP

T356H476K010AT

DigiKey Part Number
399-3661-ND
Manufacturer
Manufacturer Product Number
T356H476K010AT
Description
CAP TANT 47UF 10% 10V RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.7Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356H476K010AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.299" Dia (7.60mm)
Part Status
Active
Height - Seated (Max)
0.469" (11.90mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
H
Voltage - Rated
10 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
1.7Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 695
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,39000 €6,39 €
104,74500 €47,45 €
504,08880 €204,44 €
1003,88600 €388,60 €
5003,54238 €1.771,19 €
1.0003,43592 €3.435,92 €
2.5003,32342 €8.308,55 €
Manufacturers Standard Package
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €