Direct



T356H226K025AS | |
|---|---|
DigiKey Part Number | 399-1345-ND |
Manufacturer | |
Manufacturer Product Number | T356H226K025AS |
Description | CAP TANT 22UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356H226K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.299" Dia (7.60mm) |
Part Status Active | Height - Seated (Max) 0.469" (11.90mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code H |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356H226K025AT | KEMET | 0 | 399-3659-ND | 8,58000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,02770 € | 2.513,85 € |
| Unit Price without VAT: | 5,02770 € |
|---|---|
| Unit Price with VAT: | 5,98296 € |


