68 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356G686M006AT

DigiKey Part Number
399-T356G686M006AT-ND
Manufacturer
Manufacturer Product Number
T356G686M006AT
Description
CAP TANT RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 6 V Radial, Disc 1.8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T356G686M006AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
Height - Seated (Max)
0.449" (11.40mm)
Tolerance
±20%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
6 V
Manufacturer Size Code
T356G
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,07664 €1.038,32 €
Manufacturers Standard Package
Unit Price without VAT:2,07664 €
Unit Price with VAT:2,47120 €