Direct

T356G475K050AS | |
|---|---|
DigiKey Part Number | 399-1374-ND |
Manufacturer | |
Manufacturer Product Number | T356G475K050AS |
Description | CAP TANT 4.7UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 50 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356G475K050AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.449" (11.40mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,37618 $ | 1.688,09 $ |
| Unit Price without VAT: | 3,37618 $ |
|---|---|
| Unit Price with VAT: | 4,01765 $ |


