
T356G156K025AT | |
|---|---|
DigiKey Part Number | 399-3655-ND |
Manufacturer | |
Manufacturer Product Number | T356G156K025AT |
Description | CAP TANT 15UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 25 V Radial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356G156K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.449" (11.40mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,58700 € | 55,87 € |
| 50 | 4,84700 € | 242,35 € |
| 100 | 4,61780 € | 461,78 € |
| 500 | 4,22970 € | 2.114,85 € |
| 1.000 | 4,10944 € | 4.109,44 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 8,86550 € |

