T356F226K016AS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 407
Unit Price: 4,10000 €
Datasheet
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
T356-ULTRADIP

T356F226K016AS

DigiKey Part Number
399-1330-ND
Manufacturer
Manufacturer Product Number
T356F226K016AS
Description
CAP TANT 22UF 10% 16V RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356F226K016AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.441" (11.20mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
F
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,40000 €4,40 €
103,17800 €31,78 €
502,69100 €134,55 €
1002,54050 €254,05 €
5002,28558 €1.142,79 €
1.0002,20663 €2.206,63 €
2.5002,12320 €5.308,00 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,23600 €