
T356E475K035AT | |
|---|---|
DigiKey Part Number | 399-3647-ND |
Manufacturer | |
Manufacturer Product Number | T356E475K035AT |
Description | CAP TANT 4.7UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E475K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,69800 € | 26,98 € |
| 50 | 2,26920 € | 113,46 € |
| 100 | 2,13660 € | 213,66 € |
| 500 | 1,91230 € | 956,15 € |
| 1.000 | 1,84282 € | 1.842,82 € |
| 3.000 | 1,75690 € | 5.270,70 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

