
T356E106K025AT | |
|---|---|
DigiKey Part Number | 399-3640-ND |
Manufacturer | |
Manufacturer Product Number | T356E106K025AT |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356E106K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,12000 € | 31,20 € |
| 50 | 2,64140 € | 132,07 € |
| 100 | 2,49320 € | 249,32 € |
| 500 | 2,24256 € | 1.121,28 € |
| 1.000 | 2,16493 € | 2.164,93 € |
| 3.000 | 2,06895 € | 6.206,85 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

