
T356D335M035AT | |
|---|---|
DigiKey Part Number | 399-T356D335M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T356D335M035AT |
Description | CAP TANT 3.3UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356D335M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,51179 € | 1.511,79 € |
| Unit Price without VAT: | 1,51179 € |
|---|---|
| Unit Price with VAT: | 1,79903 € |

