4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356B475K016AT

DigiKey Part Number
399-3628-ND
Manufacturer
Manufacturer Product Number
T356B475K016AT
Description
CAP TANT 4.7UF 10% 16V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356B475K016AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.350" (8.90mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
16 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 448
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,26200 €22,62 €
501,88700 €94,35 €
1001,77110 €177,11 €
5001,57516 €787,58 €
1.0001,51445 €1.514,45 €
3.0001,43943 €4.318,29 €
5.0001,41167 €7.058,35 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €