
T356B105M050AS | |
|---|---|
DigiKey Part Number | 399-T356B105M050AS-ND |
Manufacturer | |
Manufacturer Product Number | T356B105M050AS |
Description | CAP TANT 1UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T356B105M050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42943 € | 1.429,43 € |
| Unit Price without VAT: | 1,42943 € |
|---|---|
| Unit Price with VAT: | 1,70102 € |

