
T356A335K016AT | |
|---|---|
DigiKey Part Number | 399-3616-ND |
Manufacturer | |
Manufacturer Product Number | T356A335K016AT |
Description | CAP TANT 3.3UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356A335K016AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 1,89700 € | 18,97 € |
| 50 | 1,57020 € | 78,51 € |
| 100 | 1,46900 € | 146,90 € |
| 500 | 1,29784 € | 648,92 € |
| 1.000 | 1,24487 € | 1.244,87 € |
| 3.000 | 1,17937 € | 3.538,11 € |
| 5.000 | 1,15513 € | 5.775,65 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

