
T356A334K050AT | |
|---|---|
DigiKey Part Number | 399-T356A334K050AT-ND |
Manufacturer | |
Manufacturer Product Number | T356A334K050AT |
Description | CAP TANT 0.33UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Conformal Coated Tantalum Capacitors 50 V Radial 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356A334K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 15Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,05100 € | 20,51 € |
| 50 | 1,70360 € | 85,18 € |
| 100 | 1,59620 € | 159,62 € |
| 500 | 1,41442 € | 707,21 € |
| 1.000 | 1,35813 € | 1.358,13 € |
| 3.000 | 1,28855 € | 3.865,65 € |
| 5.000 | 1,26281 € | 6.314,05 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

