Direct
Upgrade

T356A225K010AS | |
|---|---|
DigiKey Part Number | 399-1312-ND |
Manufacturer | |
Manufacturer Product Number | T356A225K010AS |
Description | CAP TANT 2.2UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 10 V Radial 13Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356A225K010AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 13Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356A225K010AT | KEMET | 0 | 399-3611-ND | 1,16322 € | Direct |
| T356A225K016AS | KEMET | 0 | 399-1324-ND | 1,27356 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47084 € | 470,84 € |
| Unit Price without VAT: | 0,47084 € |
|---|---|
| Unit Price with VAT: | 0,56030 € |


