T356A154K050AS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,26689 €
Datasheet
0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial 21Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T356A154K050AS

DigiKey Part Number
399-1365-ND
Manufacturer
Manufacturer Product Number
T356A154K050AS
Description
CAP TANT 0.15UF 10% 50V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.15 µF Conformal Coated Tantalum Capacitors 50 V Radial 21Ohm
Datasheet
 Datasheet
EDA/CAD Models
T356A154K050AS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.177" Dia (4.50mm)
Part Status
Active
Height - Seated (Max)
0.339" (8.60mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
50 V
Features
General Purpose
Type
Conformal Coated
Base Product Number
ESR (Equivalent Series Resistance)
21Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T356A154K050ATKEMET0399-3606-ND1,26689 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,41109 €411,09 €
Manufacturers Standard Package
Unit Price without VAT:0,41109 €
Unit Price with VAT:0,48920 €