Direct

T356A104K050AS | |
|---|---|
DigiKey Part Number | 399-1364-ND |
Manufacturer | |
Manufacturer Product Number | T356A104K050AS |
Description | CAP TANT 0.1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Conformal Coated Tantalum Capacitors 50 V Radial 26Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356A104K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 26Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T356A104K050AT | KEMET | 534 | 399-3602-ND | 2,92000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,38314 € | 1.383,14 € |
| Unit Price without VAT: | 1,38314 € |
|---|---|
| Unit Price with VAT: | 1,64594 € |


