T355G226M020AS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,27319 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,10436 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,90529 €
Datasheet
22 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T355G226M020AS

DigiKey Part Number
399-T355G226M020AS-ND
Manufacturer
Manufacturer Product Number
T355G226M020AS
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 1.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.449" (11.40mm)
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
T355G
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,48762 €2.243,81 €
Manufacturers Standard Package
Unit Price without VAT:4,48762 €
Unit Price with VAT:5,34027 €