Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T355F226M016AS | |
|---|---|
DigiKey Part Number | 399-T355F226M016AS-ND |
Manufacturer | |
Manufacturer Product Number | T355F226M016AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355F226M016AS Models |
Category | ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.441" (11.20mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code T355F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355F226M016AS7301 | KEMET | 0 | 399-T355F226M016AS7301TR-ND | 2,35143 € | Parametric Equivalent |
| T355F226M016AS8592 | KEMET | 0 | 399-T355F226M016AS8592-ND | 3,46432 € | Parametric Equivalent |
| T355F226M016AT7301 | KEMET | 0 | 399-T355F226M016AT7301TR-ND | 2,14928 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,48224 € | 1.241,12 € |
| Unit Price without VAT: | 2,48224 € |
|---|---|
| Unit Price with VAT: | 2,95387 € |




