
T355E685K025AS | |
|---|---|
DigiKey Part Number | 399-T355E685K025AS-ND |
Manufacturer | |
Manufacturer Product Number | T355E685K025AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 3.1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355E685K025AS Models |
Category | ESR (Equivalent Series Resistance) 3.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code T355E |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66817 € | 2.668,17 € |
| Unit Price without VAT: | 2,66817 € |
|---|---|
| Unit Price with VAT: | 3,17512 € |

