Parametric Equivalent
Parametric Equivalent

T355E475M035AS | |
|---|---|
DigiKey Part Number | 399-T355E475M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T355E475M035AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355E475M035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | T355E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14181 € | 2.141,81 € |
| Unit Price without VAT: | 2,14181 € |
|---|---|
| Unit Price with VAT: | 2,54875 € |



