
T355E225K050AS | |
|---|---|
DigiKey Part Number | 399-13615-ND |
Manufacturer | |
Manufacturer Product Number | T355E225K050AS |
Description | CAP TANT 2.2UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355E225K050AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,07800 € | 40,78 € |
| 50 | 3,49200 € | 174,60 € |
| 100 | 3,31090 € | 331,09 € |
| 500 | 3,00414 € | 1.502,07 € |
| 1.000 | 2,90910 € | 2.909,10 € |
| 3.000 | 2,79158 € | 8.374,74 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

