Parametric Equivalent

T355D335M035AS8592 | |
|---|---|
DigiKey Part Number | 399-T355D335M035AS8592-ND |
Manufacturer | |
Manufacturer Product Number | T355D335M035AS8592 |
Description | 3.30UF 35.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 4Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Lead Spacing | 0.125" (3.18mm) | |
Manufacturer Size Code | T355D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,10848 € | 3.108,48 € |
| Unit Price without VAT: | 3,10848 € |
|---|---|
| Unit Price with VAT: | 3,69909 € |


