
T355D335M035AS8516 | |
|---|---|
DigiKey Part Number | 399-T355D335M035AS8516-ND |
Manufacturer | |
Manufacturer Product Number | T355D335M035AS8516 |
Description | 3.30UF 35.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.390" (9.90mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±20% | Manufacturer Size Code T355D |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,96451 € | 1.964,51 € |
| Unit Price without VAT: | 1,96451 € |
|---|---|
| Unit Price with VAT: | 2,33777 € |

