Parametric Equivalent
Parametric Equivalent

T355C225K035AT | |
|---|---|
DigiKey Part Number | 399-T355C225K035AT-ND |
Manufacturer | |
Manufacturer Product Number | T355C225K035AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355C225K035AT Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.378" (9.60mm) |
Tolerance ±10% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated | Manufacturer Size Code C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355C225K035AS7301 | KEMET | 0 | 399-T355C225K035AS7301TR-ND | 1,84069 € | Parametric Equivalent |
| T355C225K035AT7301 | KEMET | 0 | 399-T355C225K035AT7301TR-ND | 1,67313 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72545 € | 1.725,45 € |
| Unit Price without VAT: | 1,72545 € |
|---|---|
| Unit Price with VAT: | 2,05329 € |



