
T355C225K035AS | |
|---|---|
DigiKey Part Number | 399-T355C225K035AS-ND |
Manufacturer | |
Manufacturer Product Number | T355C225K035AS |
Description | CAP TANT 2.2UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355C225K035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.197" Dia (5.00mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 € | 4,13 € |
| 10 | 2,97200 € | 29,72 € |
| 50 | 2,51100 € | 125,55 € |
| 100 | 2,36820 € | 236,82 € |
| 500 | 2,12668 € | 1.063,34 € |
| 1.000 | 2,05185 € | 2.051,85 € |
| 3.000 | 1,95934 € | 5.878,02 € |
| Unit Price without VAT: | 4,13000 € |
|---|---|
| Unit Price with VAT: | 4,91470 € |

