Parametric Equivalent

T355B225M025AT | |
|---|---|
DigiKey Part Number | 399-T355B225M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T355B225M025AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355B225M025AT Models |
Category | ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.350" (8.90mm) |
Tolerance ±20% | Lead Spacing 0.125" (3.18mm) |
Voltage - Rated 25 V | Manufacturer Size Code T355B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T355B225M025AS | KEMET | 0 | 399-T355B225M025AS-ND | 1,75472 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60254 € | 1.602,54 € |
| Unit Price without VAT: | 1,60254 € |
|---|---|
| Unit Price with VAT: | 1,90702 € |


