Similar

T355B225K025AS | |
|---|---|
DigiKey Part Number | 399-T355B225K025AS-ND |
Manufacturer | |
Manufacturer Product Number | T355B225K025AS |
Description | CAP TANT 2.2UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 25 V Radial 6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T355B225K025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.350" (8.90mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D225X9025A5V1E3 | Vishay Sprague | 0 | 199D225X9025A5V1E3-ND | 0,70808 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89732 € | 1.897,32 € |
| Unit Price without VAT: | 1,89732 € |
|---|---|
| Unit Price with VAT: | 2,25781 € |


