
T355A125M025AT | |
|---|---|
DigiKey Part Number | 399-T355A125M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T355A125M025AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF Conformal Coated Tantalum Capacitors 25 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T355A125M025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.177" Dia (4.50mm) |
Part Status Active | Height - Seated (Max) 0.339" (8.60mm) |
Capacitance | Lead Spacing 0.125" (3.18mm) |
Tolerance ±20% | Manufacturer Size Code T355A |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,30352 € | 1.303,52 € |
| Unit Price without VAT: | 1,30352 € |
|---|---|
| Unit Price with VAT: | 1,55119 € |

