
T354M107K020AS | |
|---|---|
DigiKey Part Number | 399-13602-ND |
Manufacturer | |
Manufacturer Product Number | T354M107K020AS |
Description | CAP TANT 100UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 20 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T354M107K020AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.402" Dia (10.20mm) |
Part Status Active | Height - Seated (Max) 0.740" (18.80mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code M |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,36000 € | 29,36 € |
| 10 | 24,04500 € | 240,45 € |
| 50 | 21,92080 € | 1.096,04 € |
| 100 | 21,26240 € | 2.126,24 € |
| Unit Price without VAT: | 29,36000 € |
|---|---|
| Unit Price with VAT: | 34,93840 € |

