Parametric Equivalent

T354H276M016AS | |
|---|---|
DigiKey Part Number | 399-T354H276M016AS-ND |
Manufacturer | |
Manufacturer Product Number | T354H276M016AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 27 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T354H276M016AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.299" Dia (7.60mm) |
Part Status Active | Height - Seated (Max) 0.469" (11.90mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±20% | Manufacturer Size Code T354H |
Voltage - Rated 16 V | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354H276M016AT | KEMET | 0 | 399-T354H276M016AT-ND | 3,82808 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,18762 € | 2.093,81 € |
| Unit Price without VAT: | 4,18762 € |
|---|---|
| Unit Price with VAT: | 4,98327 € |


