Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T354F685M035AT | |
|---|---|
DigiKey Part Number | 399-T354F685M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T354F685M035AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354F685M035AT Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.441" (11.20mm) |
Tolerance ±20% | Lead Spacing 0.250" (6.35mm) |
Voltage - Rated 35 V | Manufacturer Size Code T354F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T354F685M035AS | KEMET | 0 | 399-T354F685M035AS-ND | 2,35770 € | Parametric Equivalent |
| T354F685M035AS8323 | KEMET | 0 | 399-T354F685M035AS8323-ND | 2,32060 € | Parametric Equivalent |
| T354F685M035AS8592 | KEMET | 0 | 399-T354F685M035AS8592-ND | 3,62696 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15646 € | 1.078,23 € |
| Unit Price without VAT: | 2,15646 € |
|---|---|
| Unit Price with VAT: | 2,56619 € |



