
T354F565M035AT | |
|---|---|
DigiKey Part Number | 399-T354F565M035AT-ND |
Manufacturer | |
Manufacturer Product Number | T354F565M035AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | T354F565M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial, Disc |
Packaging Bulk | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±20% | Manufacturer Size Code T354F |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,15646 € | 1.078,23 € |
| Unit Price without VAT: | 2,15646 € |
|---|---|
| Unit Price with VAT: | 2,56619 € |

