
T354E475M035AS | |
|---|---|
DigiKey Part Number | T354E475M035AS-ND |
Manufacturer | |
Manufacturer Product Number | T354E475M035AS |
Description | CAP TANT 4.7UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 35 V Radial 3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354E475M035AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.217" Dia (5.50mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,14181 € | 2.141,81 € |
| Unit Price without VAT: | 2,14181 € |
|---|---|
| Unit Price with VAT: | 2,54875 € |

