100 µF Conformal Coated Tantalum Capacitors 20 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T353M107K020AT

DigiKey Part Number
399-11338-ND
Manufacturer
Manufacturer Product Number
T353M107K020AT
Description
CAP TANT 100UF 10% 20V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V Radial
Datasheet
 Datasheet
EDA/CAD Models
T353M107K020AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Radial
Packaging
Bulk
Size / Dimension
0.402" Dia (10.20mm)
Part Status
Active
Height - Seated (Max)
0.760" (19.30mm)
Capacitance
Lead Spacing
0.200" (5.08mm)
Tolerance
±10%
Manufacturer Size Code
M
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,05000 €27,05 €
1022,05600 €220,56 €
5020,05700 €1.002,85 €
10019,43770 €1.943,77 €
Manufacturers Standard Package
Unit Price without VAT:27,05000 €
Unit Price with VAT:32,18950 €