
T353H226M025AS | |
|---|---|
DigiKey Part Number | 399-T353H226M025AS-ND |
Manufacturer | |
Manufacturer Product Number | T353H226M025AS |
Description | CAP TANT 22UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 25 V Radial 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353H226M025AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.299" Dia (7.60mm) |
Part Status Active | Height - Seated (Max) 0.520" (13.20mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±20% | Manufacturer Size Code H |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,94142 € | 2.970,71 € |
| Unit Price without VAT: | 5,94142 € |
|---|---|
| Unit Price with VAT: | 7,07029 € |

