Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T353E106K016AS | |
|---|---|
DigiKey Part Number | 399-T353E106K016AS-ND |
Manufacturer | |
Manufacturer Product Number | T353E106K016AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial, Disc 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353E106K016AS Models |
Category | ESR (Equivalent Series Resistance) 3.2Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.217" Dia (5.50mm) |
Capacitance | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Manufacturer Size Code T353E |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T352E106K016AS | KEMET | 0 | 399-T352E106K016AS-ND | 2,08408 € | Parametric Equivalent |
| T353E106K016AT | KEMET | 0 | 399-T353E106K016AT-ND | 1,91563 € | Parametric Equivalent |
| T353E106K016AT7301 | KEMET | 0 | 399-T353E106K016AT7301TR-ND | 1,91563 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08408 € | 2.084,08 € |
| Unit Price without VAT: | 2,08408 € |
|---|---|
| Unit Price with VAT: | 2,48006 € |




