Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T353B105M050AT | |
|---|---|
DigiKey Part Number | 399-T353B105M050AT-ND |
Manufacturer | |
Manufacturer Product Number | T353B105M050AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353B105M050AT Models |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.177" Dia (4.50mm) |
Capacitance | Height - Seated (Max) 0.409" (10.40mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 50 V | Manufacturer Size Code T353B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T352B105M050AT7301 | KEMET | 0 | 399-T352B105M050AT7301TR-ND | 1,55335 € | Parametric Equivalent |
| T353B105M050AS | KEMET | 0 | 399-T353B105M050AS-ND | 1,75472 € | Parametric Equivalent |
| T353B105M050AT7303 | KEMET | 0 | 399-T353B105M050AT7303TR-ND | 1,55335 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,60254 € | 1.602,54 € |
| Unit Price without VAT: | 1,60254 € |
|---|---|
| Unit Price with VAT: | 1,90702 € |




