
T352G106K035AT | |
|---|---|
DigiKey Part Number | 399-13597-ND |
Manufacturer | |
Manufacturer Product Number | T352G106K035AT |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T352G106K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.248" Dia (6.30mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code G |
Voltage - Rated | Features General Purpose |
Type Conformal Coated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,27400 € | 52,74 € |
| 50 | 4,56400 € | 228,20 € |
| 100 | 4,34440 € | 434,44 € |
| 500 | 3,97270 € | 1.986,35 € |
| 1.000 | 3,85751 € | 3.857,51 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

