
T352A105K025AT | |
|---|---|
DigiKey Part Number | 399-9916-ND |
Manufacturer | |
Manufacturer Product Number | T352A105K025AT |
Description | CAP TANT 1UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 25 V Radial 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T352A105K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.175" Dia (4.45mm) |
Part Status Active | Height - Seated (Max) 0.400" (10.16mm) |
Capacitance | Lead Spacing 0.200" (5.08mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 25 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 10Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,42832 € | 1.428,32 € |
| Unit Price without VAT: | 1,42832 € |
|---|---|
| Unit Price with VAT: | 1,69970 € |

