
T351H476K010AS | |
|---|---|
DigiKey Part Number | 399-T351H476K010AS-ND |
Manufacturer | |
Manufacturer Product Number | T351H476K010AS |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 10 V Radial, Disc 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351H476K010AS Models |
Category | ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.299" Dia (7.60mm) |
Capacitance | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Manufacturer Size Code T351H |
Type Conformal Coated | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,41966 € | 2.209,83 € |
| Unit Price without VAT: | 4,41966 € |
|---|---|
| Unit Price with VAT: | 5,25940 € |

