
T351G106K035AT | |
|---|---|
DigiKey Part Number | 399-13596-ND |
Manufacturer | |
Manufacturer Product Number | T351G106K035AT |
Description | CAP TANT 10UF 10% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T351G106K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,27400 € | 52,74 € |
| 50 | 4,56400 € | 228,20 € |
| 100 | 4,34440 € | 434,44 € |
| 500 | 3,97270 € | 1.986,35 € |
| 1.000 | 3,85751 € | 3.857,51 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |

