Parametric Equivalent

T351F156M020AT | |
|---|---|
DigiKey Part Number | 399-T351F156M020AT-ND |
Manufacturer | |
Manufacturer Product Number | T351F156M020AT |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V Radial, Disc 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T351F156M020AT Models |
Category | ESR (Equivalent Series Resistance) 2.3Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.236" Dia (6.00mm) |
Capacitance | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±20% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated 20 V | Manufacturer Size Code T351F |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T351F156M020AS | KEMET | 0 | 399-T351F156M020AS-ND | 2,55428 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,21858 € | 2.218,58 € |
| Unit Price without VAT: | 2,21858 € |
|---|---|
| Unit Price with VAT: | 2,64011 € |


